935206890118
vs
74ABT00D,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
PLASTIC, SO-14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ABT
|
ABT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
4.1 ns
|
3.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.02 A
|
Package Equivalence Code |
|
SOP14,.25
|
Power Supply Current-Max (ICC) |
|
0.05 mA
|
Prop. Delay@Nom-Sup |
|
4.1 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 935206890118 with alternatives
Compare 74ABT00D,112 with alternatives
-
74ABT00D,112 vs 74ABT00D-T
-
74ABT00D,112 vs 74ABT00D,118
-
74ABT00D,112 vs 935206890112
-
74ABT00D,112 vs 74ABT00D
-
74ABT00D,112 vs 74ABT00DB,118
-
74ABT00D,112 vs 74ABT00DB,112
-
74ABT00D,112 vs 74ABT00DB-T
-
74ABT00D,112 vs 74ABT00DB