935277417118
vs
PCA9672D
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Package Description |
HVQCCN,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.4 MHz
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N16
|
|
Length |
4 mm
|
|
Number of Bits |
8
|
|
Number of I/O Lines |
8
|
|
Number of Ports |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC16,.16SQ,25
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
1 mm
|
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.3 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Width |
4 mm
|
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 935277417118 with alternatives