935278634118 vs 935278676112 feature comparison

935278634118 NXP Semiconductors

Buy Now Datasheet

935278676112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 20 dB 20 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 9.9 mm 4.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.2 W 1.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare 935278634118 with alternatives

Compare 935278676112 with alternatives