935285273118
vs
PCA9555PW/G,118
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP,
|
TSSOP, TSSOP24,.25
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Length |
7.8 mm
|
7.8 mm
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP2
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
SOT355-1
|
Number of Bits |
|
16
|
Package Equivalence Code |
|
TSSOP24,.25
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 935285273118 with alternatives
Compare PCA9555PW/G,118 with alternatives
-
PCA9555PW/G,118 vs PCA9555PW,118
-
PCA9555PW/G,118 vs PCA9535PWG4
-
PCA9555PW/G,118 vs PCF8575CPWR
-
PCA9555PW/G,118 vs PCA9535PW-T
-
PCA9555PW/G,118 vs PCA9555PWRE4
-
PCA9555PW/G,118 vs PCA9535CPW
-
PCA9555PW/G,118 vs PCA9535PW/G,118
-
PCA9555PW/G,118 vs PCF8575PWG4
-
PCA9555PW/G,118 vs PCA9555PW,112