935293393128 vs 935279278112 feature comparison

935293393128 NXP Semiconductors

Buy Now Datasheet

935279278112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description HVQCCN, TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature CAN ALSO OPERATES AT 2.5 V SUPPLY CAN ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width 2 2
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 80 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.625 MBps 0.625 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N24 R-PDSO-G24
JESD-609 Code e4 e4
Length 4 mm 7.8 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare 935293393128 with alternatives

Compare 935279278112 with alternatives