935294363132
vs
74AVCH1T45GS,132
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
VSON,
|
1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Family |
AVC
|
AVC
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
1 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
9.9 ns
|
9.9 ns
|
Seated Height-Max |
0.35 mm
|
0.35 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT1202
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 935294363132 with alternatives
Compare 74AVCH1T45GS,132 with alternatives
-
74AVCH1T45GS,132 vs 74AVCH1T45GS
-
74AVCH1T45GS,132 vs SN74AVC1T45DCKT
-
74AVCH1T45GS,132 vs 74AVCH1T45GM,132
-
74AVCH1T45GS,132 vs SN74AVC1T45DBVT
-
74AVCH1T45GS,132 vs 74AVCH1T45DBVRG4
-
74AVCH1T45GS,132 vs SN74AXCH1T45DTQR
-
74AVCH1T45GS,132 vs SN74AVCH1T45DCKT
-
74AVCH1T45GS,132 vs 74AVCH1T45GW,125
-
74AVCH1T45GS,132 vs 74AVCH1T45GW