935298738118
vs
SN74HC132PWLE
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
935298738118
|
SN74HC132PWLE
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
|
TSSOP, TSSOP14,.25
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
190 ns
|
156 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
14
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
TSSOP14,.25
|
Packing Method |
|
TR
|
Power Supplies |
|
2/6 V
|
Prop. Delay@Nom-Sup |
|
31 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
YES
|
|
|
|
Compare 935298738118 with alternatives
Compare SN74HC132PWLE with alternatives