935298742115
vs
MM74HC138MX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
HVQCCN,
|
0.150 INCH, MS-012, SOIC-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
Input Conditioning |
STANDARD
|
|
JESD-30 Code |
R-PQCC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
3.5 mm
|
9.9 mm
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
225 ns
|
252 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY
|
Additional Feature |
|
3 ENABLE INPUTS
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOP16,.25
|
Prop. Delay@Nom-Sup |
|
50 ns
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 935298742115 with alternatives
Compare MM74HC138MX with alternatives