935303442118
vs
MCP2022PT-E/MF
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
DFN-8
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-N8
|
Length |
3 mm
|
6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.12,25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
AEC-Q100
|
TS 16949
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
4 mA
|
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
LIN TRANSCEIVER
|
INTERFACE CIRCUIT
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare 935303442118 with alternatives
Compare MCP2022PT-E/MF with alternatives