935310502574
vs
MC33879TEK-R2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
|
8
|
Input Characteristics |
|
STANDARD
|
JESD-30 Code |
|
R-PDSO-G32
|
Length |
|
11 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
OPEN-DRAIN
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
1.2 A
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HSSOP
|
Package Equivalence Code |
|
SSOP32,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max |
|
0.7 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3.1 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
MOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
100 µs
|
Turn-on Time |
|
50 µs
|
Width |
|
7.5 mm
|
|
|
|
Compare 935310502574 with alternatives