935335326125
vs
SN74AUP1G04DCKT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSOP,
|
GREEN, PLASTIC, SC-70, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e4
|
Length |
2.9 mm
|
2 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
20 ns
|
19 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.5 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Load Capacitance (CL) |
|
30 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
Prop. Delay@Nom-Sup |
|
19 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 935335326125 with alternatives
Compare SN74AUP1G04DCKT with alternatives