93AA66/P vs 93AA66CT-E/P feature comparison

93AA66/P Microchip Technology Inc

Buy Now Datasheet

93AA66CT-E/P Microchip Technology Inc

Buy Now Datasheet
Source Content uid 93AA66/P 93AA66CT-E/P
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP-8 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 52 Weeks
Date Of Intro 1991-01-01
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.46 mm 9.46 mm
Memory Density 4096 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 words 128 words
Number of Words Code 256 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 256X16 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Power Supplies 2/5 V
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 4.32 mm 4.32 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.0001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 10 ms 6 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare 93AA66/P with alternatives

Compare 93AA66CT-E/P with alternatives