93AA66C/P vs 93AA66CT-I/MSG feature comparison

93AA66C/P Microchip Technology Inc

Buy Now Datasheet

93AA66CT-I/MSG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-8 ROHS COMPLIANT, PLASTIC, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 3 MHz
Data Retention Time-Min 200 200
Endurance 10000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 S-PDSO-G8
Length 9.46 mm 3 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X16 256X16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V
Screening Level TS 16949
Seated Height-Max 4.32 mm 1.1 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00003 A 0.000001 A
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Write Cycle Time-Max (tWC) 10 ms 6 ms
Base Number Matches 1 1
Source Content uid 93AA66CT-I/MSG
Pbfree Code Yes
Rohs Code Yes
Part Package Code MSOP
Pin Count 8
Additional Feature ALSO CONFIGURABLE AS 512 X 8
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Write Protection SOFTWARE

Compare 93AA66C/P with alternatives

Compare 93AA66CT-I/MSG with alternatives