93AA66C/P vs CAT93C66LI-G feature comparison

93AA66C/P Microchip Technology Inc

Buy Now Datasheet

CAT93C66LI-G Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CATALYST SEMICONDUCTOR INC
Package Description DIP-8 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 0.5 MHz
Data Retention Time-Min 200
Endurance 10000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.46 mm 9.59 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X16 256X16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V
Screening Level TS 16949
Seated Height-Max 4.32 mm 4.57 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00003 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DIP
Pin Count 8
JESD-609 Code e4
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 93AA66C/P with alternatives

Compare CAT93C66LI-G with alternatives