93LC66T-I/SM
vs
93LC66XTC-I/SN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.3
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS
|
|
Alternate Memory Width |
16
|
|
Clock Frequency-Max (fCLK) |
2 MHz
|
|
Data Retention Time-Min |
200
|
|
Endurance |
10000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e0
|
|
Length |
5.28 mm
|
|
Memory Density |
4096 bit
|
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
512 words
|
|
Number of Words Code |
512
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512X8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
SERIAL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.03 mm
|
|
Serial Bus Type |
MICROWIRE
|
MICROWIRE
|
Standby Current-Max |
0.00003 A
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
5.207 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Write Protection |
SOFTWARE
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 93LC66T-I/SM with alternatives
Compare 93LC66XTC-I/SN with alternatives