94255-548 vs FTMH-148-02-H-DV feature comparison

94255-548 Amphenol FCi

Buy Now Datasheet

FTMH-148-02-H-DV

Part not found

Search for FTMH-148-02-H-DV
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH/PALLADIUM NICKEL (15) OVER NICKEL
Contact Finish Termination TIN LEAD (150) OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 96
UL Flammability Code 94V-0
Base Number Matches 2

Compare 94255-548 with alternatives