94HCC10 vs DRD10CS feature comparison

94HCC10 Grayhill Inc

Buy Now Datasheet

DRD10CS TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GRAYHILL INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.70.00
Actuator Length 0.17 inch
Actuator Material THERMOPLASTIC
Actuator Type EXTENDED TYPE
Additional Feature TUBE PACKAGING
Body Breadth 9.65 mm
Body Height 5.72 mm
Body Length or Diameter 9.91 mm
Center Contact Material BRASS
Center Contact Plating GOLD
Contact Current(DC)-Max 0.03 A
Contact (DC) Max Rating R Load 0.03A@30VDC
Contact Function BINARY CODED
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Indexing Angle
Insulation Resistance 5000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 10
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Hole Count 6
Packing Method TUBE
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function BCD COMPLEMENT
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Length 0.146 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER
Base Number Matches 14 12

Compare 94HCC10 with alternatives

Compare DRD10CS with alternatives