94HFB08WT
vs
94HFB08W
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GRAYHILL INC
|
GRAYHILL INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.70.00
|
Factory Lead Time |
18 Weeks
|
|
Actuator Type |
FLUSH TYPE
|
FLUSH TYPE
|
Body Breadth |
11 mm
|
9.65 mm
|
Body Height |
11.25 mm
|
5.72 mm
|
Body Length or Diameter |
11 mm
|
9.91 mm
|
Contact Current(DC)-Max |
0.03 A
|
|
Contact (DC) Max Rating R Load |
.03A@30VDC
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Electrical Life |
10000 Cycle(s)
|
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
8
|
8
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
OCTAL
|
OCTAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
4
|
|
|
|