9575GH
vs
AP13P15GS
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ADVANCED POWER ELECTRONICS CORP
|
Part Package Code |
|
D2PAK
|
Package Description |
|
ROHS COMPLIANT, TO-263, 3 PIN
|
Pin Count |
|
4
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
150 V
|
Drain Current-Max (ID) |
|
13 A
|
Drain-source On Resistance-Max |
|
0.3 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-263AB
|
JESD-30 Code |
|
R-PSSO-G2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
|
52 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare AP13P15GS with alternatives