962943-5
vs
962943-6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
31 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Cable Entry-Max |
0.079 inch
|
|
Cable Entry-Min |
0.055 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Design |
STAMPED
|
|
Contact Gender |
FEMALE
|
|
Cross Section Area |
1 mm2
|
|
Operating Temperature-Max |
140 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current |
10 A
|
|
Terminal Type |
CRIMP
|
|
Wire Gauge |
17 AWG
|
|
Wire Size-Max |
17 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 962943-5 with alternatives
Compare 962943-6 with alternatives