A-42440-1812 vs IPL1-109-02-H-D-P feature comparison

A-42440-1812 Molex

Buy Now Datasheet

IPL1-109-02-H-D-P Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination MATTE TIN (100) OVER NICKEL (50) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 17
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 0.96 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare A-42440-1812 with alternatives

Compare IPL1-109-02-H-D-P with alternatives