A-42440-1812 vs IPT1-109-09-L-D-POL feature comparison

A-42440-1812 Molex

Buy Now Datasheet

IPT1-109-09-L-D-POL Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination MATTE TIN (100) OVER NICKEL (50) MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARIZED; SHROUDED

Compare A-42440-1812 with alternatives

Compare IPT1-109-09-L-D-POL with alternatives