A-42440-1812 vs PLCH18M300C2 feature comparison

A-42440-1812 Molex

Buy Now Datasheet

PLCH18M300C2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN (100) OVER NICKEL (50) TIN LEAD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
JESD-609 Code e3 e0
MIL Conformance NO NO
Manufacturer Series 42440 PLCH
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare A-42440-1812 with alternatives

Compare PLCH18M300C2 with alternatives