A103SDCQ
vs
MTA106EPC
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ELCON
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
LONG BAT
|
LONG BAT
|
Body Breadth |
6.86 mm
|
8 mm
|
Body Height |
9.09 mm
|
10 mm
|
Body Length or Diameter |
12.7 mm
|
13 mm
|
Contact (AC) Max Rating R Load |
5A@125VAC
|
6A@125VAC
|
Contact Current(AC)-Max |
5 A
|
6 A
|
Contact Current(DC)-Max |
2 A
|
6 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
4A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
28 V
|
Electrical Life |
30000 Cycle(s)
|
60000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Angle |
|
24 deg
|
Actuator Color |
|
BLACK
|
Actuator Finish |
|
CHROME
|
Actuator Length |
|
0.413 inch
|
Actuator Material |
|
PHENOLIC
|
Additional Feature |
|
PANEL MOUNTABLE
|
Body Color |
|
GREEN
|
Bushing Length |
|
0.315 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER SILVER
|
Contact Function |
|
ON-OFF-ON
|
Contact Resistance |
|
0.01 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
1500 V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
1000000000 Ω
|
Operating Force-Max |
|
14.71 N
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.189 inch
|
|
|
|
Compare A103SDCQ with alternatives
Compare MTA106EPC with alternatives