If you like Findchips… You will love Findchips PRO. Try it Now.

A103SYCQ04 vs 7103SYCQE feature comparison

A103SYCQ04 TE Connectivity

Buy Now Datasheet

7103SYCQE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type STANDARD TYPE TOGGLE
Body Breadth 6.86 mm 6.86 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Contact (AC) Max Rating R Load 5A@120VAC 5A@120VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 6000 Cycle(s) 40000 Cycle(s)
Manufacturer Series A
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 15 Weeks
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.42 inch
Actuator Material BRASS
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Dielectric Withstand Volts 1000VRMS V
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
PCB Hole Count 3
Solderability MIL-STD
Terminal Finish Silver (Ag)
Terminal Length 0.189 inch
Terminal Material COPPER ALLOY

Compare A103SYCQ04 with alternatives

Compare 7103SYCQE with alternatives