If you like Findchips… You will love Findchips PRO. Try it Now.

A103SYCQ04 vs MTA106EPC feature comparison

A103SYCQ04 TE Connectivity Ltd

Buy Now Datasheet

MTA106EPC TE Connectivity Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type STANDARD TYPE LONG BAT
Body Breadth 6.86 mm 8 mm
Body Height 8.89 mm 10 mm
Body Length or Diameter 12.7 mm 13 mm
Contact (AC) Max Rating R Load 5A@120VAC 6A@125VAC
Contact Current(AC)-Max 5 A 6 A
Contact Current(DC)-Max 5 A 4 A
Contact (DC) Max Rating R Load 5A@28VDC 4A@28VDC
Contact Voltage(AC)-Max 120 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 6000 Cycle(s) 60000 Cycle(s)
Manufacturer Series A
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C -20 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle 24 deg
Actuator Color BLACK
Actuator Length 0.413 inch
Actuator Material PHENOLIC
Additional Feature PANEL MOUNTABLE
Bushing Length 0.315 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Function ON-ON
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Operating Force-Max 14.71 N
Solderability WAVE
Terminal Finish Gold (Au)
Terminal Length 0.189 inch

Compare A103SYCQ04 with alternatives

Compare MTA106EPC with alternatives