A1214LLHLT-T vs A1210LUA-T feature comparison

A1214LLHLT-T Allegro MicroSystems LLC

Buy Now Datasheet

A1210LUA-T Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description TO-236 SIP-3
Reach Compliance Code compliant compliant
Samacsys Manufacturer Allegro Microsystems Allegro Microsystems
Additional Feature BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth 1.975 mm 1.52 mm
Body Height 1 mm 5.2 mm
Body Length or Diameter 3 mm 4.105 mm
Hysteresis 44 mT 15.5 mT
Input Mode UNIPOLAR UNIPOLAR
JESD-609 Code e3 e3
Magnetic Field Range-Max 30 mT 15 mT
Magnetic Field Range-Min -30 mT -15 mT
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 7.5 mA 7.5 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity NON-INVERTING NON-INVERTING
Output Range 400mV 400mV
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 SIP3,.03,50
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 24 V 24 V
Supply Voltage-Min 3.8 V 3.8 V
Surface Mount YES NO
Technology BICMOS BICMOS
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare A1214LLHLT-T with alternatives

Compare A1210LUA-T with alternatives