A18AB1-GB
vs
A18AB-GC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Actuator Angle |
26 deg
|
26 deg
|
Actuator Color |
WHITE
|
RED
|
Actuator Finish |
NICKEL
|
|
Actuator Length |
0.433 inch
|
0.406 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
ROUND BAT
|
TOGGLE BAT
|
Body Breadth |
5.84 mm
|
5.842 mm
|
Body Height |
8.6 mm
|
26.2128 mm
|
Body Length or Diameter |
9.8 mm
|
9.8044 mm
|
Bushing Length |
0.177 inch
|
0.177 inch
|
Bushing Type |
RECTANGULAR
|
RECTANGULAR
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load |
0.014A@28VAC
|
|
Contact Current(AC)-Max |
0.014 A
|
|
Contact Current(DC)-Max |
0.014 A
|
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact (DC) Max Rating R Load |
0.014A@28VDC
|
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(AC)-Max |
28 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
PHOSPHOR BRONZE
|
|
Illumination |
NON-ILLUMINATED
|
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
PCB Hole Count |
5
|
7
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY
|
Solderability |
HAND/WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
HORIZONTAL
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Length |
0.122 inch
|
0.122 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
SOLVENT
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MOUNTING BRACKET
|
Bushing Diameter |
|
|
|
|
|
Compare A18AB1-GB with alternatives
Compare A18AB-GC with alternatives