A201SYCB04
vs
A201SYCQ04
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Type |
STANDARD TYPE
|
STANDARD TYPE
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
10.41 mm
|
10.41 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Center Contact Plating |
GOLD
|
SILVER
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
0.4 A
|
5 A
|
Contact Current(DC)-Max |
0.4 A
|
5 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
5A@28VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
125 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000 V
|
1000 V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
22 Weeks, 5 Days
|
|
|
|
Compare A201SYCB04 with alternatives
Compare A201SYCQ04 with alternatives