A20615RNZGK
vs
A20615RNZGK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Factory Lead Time |
20 Weeks
|
|
Actuator Length |
1.5 inch
|
|
Actuator Material |
GLASS FILLED NYLON, UL 94V-O
|
|
Actuator Type |
FLAT TYPE
|
HIGH-FLATTED
|
Body Height |
12.83 mm
|
12.83 mm
|
Body Length or Diameter |
26.19 mm
|
26.19 mm
|
Bushing Type |
3/8-32
|
|
Center Contact Material |
COIN SILVER
|
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
2.5A@125VAC
|
2.5A@125VAC
|
Contact Current(AC)-Max |
2.5 A
|
2.5 A
|
Contact Current(DC)-Max |
0.35 A
|
0.35 A
|
Contact (DC) Max Rating R Load |
.35A@125VDC
|
.35A@125VDC
|
Contact Resistance |
0.02 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
Electrical Life |
15000 Cycle(s)
|
15000 Cycle(s)
|
End Contact Material |
BRASS
|
|
Housing Material |
GLASS FILLED NYLON
|
|
Indexing Angle |
30 deg
|
30 deg
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED NYLON
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Number of Positions |
6
|
6
|
Number of Switch Sections |
2
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED; SPLASH PROOF
|
SPLASHPROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DP6T
|
DP6T
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|