A3P060-QN132IY
vs
A3P060-QNG132II
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
,
|
VBCC,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-03-25
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
350 MHz
|
JESD-30 Code |
|
S-XBCC-B132
|
Length |
|
8 mm
|
Number of CLBs |
|
1536
|
Number of Equivalent Gates |
|
60000
|
Number of Inputs |
|
80
|
Number of Outputs |
|
80
|
Number of Terminals |
|
132
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
1536 CLBS, 60000 GATES
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VBCC
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BUTT
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
8 mm
|
|
|
|
Compare A3P060-QN132IY with alternatives
Compare A3P060-QNG132II with alternatives