A3P060-QNG132I vs A3P060-1TQ144Y feature comparison

A3P060-QNG132I Microsemi Corporation

Buy Now Datasheet

A3P060-1TQ144Y Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 LFQFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XBCC-B132 S-PQFP-G144
Length 8 mm 20 mm
Moisture Sensitivity Level 2
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Terminals 132 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVBCC LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.6 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BUTT GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 20 mm
Base Number Matches 2 3
Part Package Code QFP
Pin Count 144

Compare A3P060-QNG132I with alternatives

Compare A3P060-1TQ144Y with alternatives