A3P1000-FGG144
vs
A3P1000-2FGG484YM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Clock Frequency-Max |
350 MHz
|
|
JESD-30 Code |
S-PBGA-B144
|
|
JESD-609 Code |
e1
|
e1
|
Length |
13 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
24576
|
|
Number of Equivalent Gates |
1000000
|
|
Number of Terminals |
144
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
24576 CLBS, 1000000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LBGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE
|
|
Packing Method |
TRAY
|
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.55 mm
|
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
13 mm
|
|
Base Number Matches |
23
|
1
|
|
|
|
Compare A3P1000-FGG144 with alternatives
Compare A3P1000-2FGG484YM with alternatives