A3P1000L-1FGG256
vs
A3P1000L-FGG484YI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
|
Clock Frequency-Max |
350 MHz
|
250 MHz
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B484
|
JESD-609 Code |
e1
|
e1
|
Length |
17 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
24576
|
|
Number of Equivalent Gates |
1000000
|
|
Number of Inputs |
177
|
300
|
Number of Logic Cells |
24576
|
24576
|
Number of Outputs |
177
|
300
|
Number of Terminals |
256
|
484
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
24576 CLBS, 1000000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,16X16,40
|
BGA484,22X22,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Packing Method |
TRAY
|
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.8 mm
|
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.14 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
17 mm
|
|
Base Number Matches |
8
|
2
|
|
|
|
Compare A3P1000L-1FGG256 with alternatives
Compare A3P1000L-FGG484YI with alternatives