A3P125-VQG100T
vs
A3P125-1QN132YC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
0.50 MM PITCH, GREEN, VQFP-100
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks
|
|
Clock Frequency-Max |
350 MHz
|
|
JESD-30 Code |
S-PQFP-G100
|
|
Length |
14 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
3072
|
|
Number of Equivalent Gates |
125000
|
|
Number of Inputs |
71
|
|
Number of Logic Cells |
3072
|
|
Number of Outputs |
71
|
|
Number of Terminals |
100
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
3072 CLBS, 125000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFQFP
|
|
Package Equivalence Code |
TQFP100,.63SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
14 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A3P125-VQG100T with alternatives
Compare A3P125-1QN132YC with alternatives