A3PE3000-1FGG896
vs
A3PE3000-2FG896
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
ACTEL CORP
|
Package Description |
BGA,
|
31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-896
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
JESD-30 Code |
S-PBGA-B896
|
S-PBGA-B896
|
JESD-609 Code |
e1
|
e0
|
Length |
31 mm
|
31 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
75264
|
75264
|
Number of Equivalent Gates |
3000000
|
3000000
|
Number of Terminals |
896
|
896
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
75264 CLBS, 3000000 GATES
|
75264 CLBS, 3000000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.44 mm
|
2.44 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
31 mm
|
31 mm
|
Base Number Matches |
3
|
3
|
Clock Frequency-Max |
|
350 MHz
|
Number of Inputs |
|
620
|
Number of Logic Cells |
|
75264
|
Number of Outputs |
|
620
|
Package Equivalence Code |
|
BGA896,30X30,40
|
|
|
|
Compare A3PE3000-1FGG896 with alternatives