A3PN125-Z2VQG100
vs
A3PN125-2VQG100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100
|
14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
3072
|
3072
|
Number of Equivalent Gates |
125000
|
125000
|
Number of Inputs |
71
|
|
Number of Logic Cells |
3072
|
|
Number of Outputs |
71
|
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Organization |
3072 CLBS, 125000 GATES
|
3072 CLBS, 125000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
8 Weeks
|
Packing Method |
|
TRAY
|
|
|
|
Compare A3PN125-Z2VQG100 with alternatives
Compare A3PN125-2VQG100 with alternatives