A5191HRTNG-XTD
vs
12197-508-XTP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
AMI SEMICONDUCTOR
|
Part Package Code |
QFN
|
|
Package Description |
5.00 X 5.00 MM, GREEN, QFN-32
|
GREEN, PLASTIC, LCC-28
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
onsemi
|
|
Data Rate |
1 Mbps
|
1 Mbps
|
JESD-30 Code |
S-XQCC-N32
|
S-PQCC-J28
|
Length |
5 mm
|
11.4808 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1 mm
|
4.572 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
MODEM
|
MODEM
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
5 mm
|
11.4808 mm
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3/e4
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN/NICKEL PALLADIUM GOLD
|
|
|
|
Compare A5191HRTNG-XTD with alternatives