A5191HRTPG-XTP
vs
A5191HRTL
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMI SEMICONDUCTOR
|
AMI SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
LQFP-32
|
Data Rate |
|
1 Mbps
|
JESD-30 Code |
|
S-PQFP-G32
|
JESD-609 Code |
|
e0
|
Length |
|
7 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
0.0006 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Telecom IC Type |
|
MODEM
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|