A54SX08A-TQ144M
vs
A54SX08A-TQ144AX79
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
1.40 MM, TQFP-144
|
LFQFP,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
8000 TYPICAL GATES AVAILABLE
|
ALSO REQUIRES AN SUPPLU OF 3.3V
|
Combinatorial Delay of a CLB-Max |
1.2 ns
|
1.5 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e0
|
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
768
|
768
|
Number of Equivalent Gates |
12000
|
12000
|
Number of Inputs |
113
|
|
Number of Logic Cells |
768
|
|
Number of Outputs |
113
|
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
768 CLBS, 12000 GATES
|
512 CLBS, 8000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8542.39.00.01
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
|
|
|
Compare A54SX08A-TQ144M with alternatives
Compare A54SX08A-TQ144AX79 with alternatives