A54SX16A-FGG144
vs
A54SX16A-3FG144
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
ACTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
1 MM, FBGA-144
|
1 MM PITCH, FBGA-144
|
Pin Count |
144
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
16000 TYPICAL GATES AVAILABLE
|
16000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
1.4 ns
|
0.9 ns
|
JESD-30 Code |
S-PBGA-B144
|
S-PBGA-B144
|
JESD-609 Code |
e1
|
e0
|
Length |
13 mm
|
13 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1452
|
1452
|
Number of Equivalent Gates |
24000
|
24000
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1452 CLBS, 24000 GATES
|
1452 CLBS, 24000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.55 mm
|
1.55 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
13 mm
|
13 mm
|
Base Number Matches |
3
|
6
|
Clock Frequency-Max |
|
357 MHz
|
Number of Inputs |
|
111
|
Number of Logic Cells |
|
1452
|
Number of Outputs |
|
111
|
Package Equivalence Code |
|
BGA144,12X12,40
|
|
|
|
Compare A54SX16A-FGG144 with alternatives
Compare A54SX16A-3FG144 with alternatives