A54SX16A-TQ144A
vs
A54SX16P-2PQ208
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
MICROSEMI SOC PRODUCTS GROUP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
1.40 MM PITCH, PLASTIC TQFP-144
|
FQFP,
|
Pin Count |
144
|
208
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ALSO REQUIRES AN SUPPLU OF 3.3V
|
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
|
Combinatorial Delay of a CLB-Max |
1.5 ns
|
0.7 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
990
|
1452
|
Number of Equivalent Gates |
16000
|
16000
|
Number of Terminals |
144
|
208
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
990 CLBS, 16000 GATES
|
1452 CLBS, 16000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.1 mm
|
Supply Voltage-Max |
2.625 V
|
3.6 V
|
Supply Voltage-Min |
2.375 V
|
3 V
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
20 mm
|
28 mm
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
320 MHz
|
Number of Inputs |
|
175
|
Number of Outputs |
|
175
|
|
|
|
Compare A54SX16A-TQ144A with alternatives
Compare A54SX16P-2PQ208 with alternatives