A54SX16A-TQ144A
vs
A54SX16A-TQG144
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ACTEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
2
|
Package Description |
|
1.40 MM, TQFP-144
|
Additional Feature |
|
16000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
|
1.4 ns
|
JESD-30 Code |
|
S-PQFP-G144
|
JESD-609 Code |
|
e3
|
Length |
|
20 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
1452
|
Number of Equivalent Gates |
|
24000
|
Number of Inputs |
|
113
|
Number of Logic Cells |
|
1452
|
Number of Outputs |
|
113
|
Number of Terminals |
|
144
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
1452 CLBS, 24000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
20 mm
|
|
|
|