A54SX16ATQG144
vs
A54SX16A-FTQ100M
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144
|
1.40 MM, TQFP-100
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
16000 TYPICAL GATES AVAILABLE
|
16000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
227 MHz
|
172 MHz
|
Combinatorial Delay of a CLB-Max |
1.4 ns
|
1.8 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e0
|
Length |
20 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1452
|
1452
|
Number of Equivalent Gates |
24000
|
24000
|
Number of Inputs |
113
|
81
|
Number of Logic Cells |
1452
|
1452
|
Number of Outputs |
113
|
81
|
Number of Terminals |
144
|
100
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
1452 CLBS, 24000 GATES
|
1452 CLBS, 24000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
14 mm
|
Base Number Matches |
8
|
1
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare A54SX16ATQG144 with alternatives
Compare A54SX16A-FTQ100M with alternatives