A54SX32A-1FG256
vs
A54SX32A-FGG256A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ACTEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
1 MM PITCH, FBGA-256
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
32000 TYPICAL GATES AVAILABLE
|
32000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
278 MHz
|
238 MHz
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.2 ns
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
Length |
17 mm
|
17 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
2880
|
2880
|
Number of Equivalent Gates |
48000
|
48000
|
Number of Inputs |
203
|
203
|
Number of Logic Cells |
2880
|
2880
|
Number of Outputs |
203
|
203
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2880 CLBS, 48000 GATES
|
2880 CLBS, 48000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,16X16,40
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.97 mm
|
1.97 mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
17 mm
|
17 mm
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
10 Weeks
|
JESD-609 Code |
|
e1
|
Peak Reflow Temperature (Cel) |
|
250
|
Terminal Finish |
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare A54SX32A-FGG256A with alternatives