A54SX32A-CQ84B
vs
A54SX32CQ256E
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFF,
|
CAVITY-UP, CERAMIC, QFP-256
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT CAN ALSO OPERATE WITH 3.3V AND 5V
|
IT CAN ALSO OPERATE FROM 4.5V TO 5.5V
|
Combinatorial Delay of a CLB-Max |
1.4 ns
|
1 ns
|
JESD-30 Code |
S-CQFP-F84
|
S-CQFP-F256
|
JESD-609 Code |
e0
|
e0
|
Length |
16.51 mm
|
36 mm
|
Number of CLBs |
1800
|
2880
|
Number of Equivalent Gates |
48000
|
32000
|
Number of Inputs |
62
|
225
|
Number of Logic Cells |
2880
|
2880
|
Number of Outputs |
62
|
225
|
Number of Terminals |
84
|
256
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
1800 CLBS, 48000 GATES
|
2880 CLBS, 32000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK84,1.6SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.4 mm
|
3.06 mm
|
Supply Voltage-Max |
2.75 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.97 V
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.51 mm
|
36 mm
|
Base Number Matches |
3
|
3
|
Clock Frequency-Max |
|
205 MHz
|
|
|
|
Compare A54SX32A-CQ84B with alternatives
Compare A54SX32CQ256E with alternatives