A5T6118
vs
2N6120
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROSEMI CORP
|
Part Package Code |
BCY
|
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Anode to Cathode Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-PBCY-W3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
On-state Current-Max |
200 A
|
300 A
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Current-Max |
0.15 µA
|
0.15 µA
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.3 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Valley Current-Min |
50 µA
|
25 µA
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ANODE GATE
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare A5T6118 with alternatives