A63
vs
TM9163
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM INC
|
AMPLIFONIX
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14.5 dB
|
15 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-54 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
16
|
1
|
Package Description |
|
CAN4,.3
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN4,.3
|
Power Supplies |
|
15 V
|
|
|
|
Compare A63 with alternatives
Compare TM9163 with alternatives