A64
vs
PA640M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
PHOENIX MICROWAVE CORP
|
Package Description |
TO-8, 4 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Gain |
23 dB
|
|
Input Power-Max (CW) |
6 dBm
|
6 dBm
|
Operating Frequency-Max |
1200 MHz
|
1200 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-54 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
940
|
2
|
|
|
|
Compare A64 with alternatives
Compare PA640M with alternatives