A6810SLWTR
vs
A6810KA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP20,.4
|
DIP, DIP18,.3
|
Pin Count |
20
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
Data Input Mode |
SERIAL
|
SERIAL
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
VACUUM FLUORESCENT DISPLAY DRIVER
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T18
|
JESD-609 Code |
e0
|
e0
|
Length |
12.8 mm
|
22.86 mm
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
10
|
10
|
Number of Terminals |
20
|
18
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP20,.4
|
DIP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
5.33 mm
|
Supply Current-Max |
0.3 mA
|
4 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Supply Voltage1-Nom |
60 V
|
60 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.62 mm
|
fmax-Min |
10 MHz
|
10 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare A6810SLWTR with alternatives
Compare A6810KA with alternatives